LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lingyang Micro LY0181A product image
Images for reference only

Lingyang Micro LY0181ARoHS

Manufacturer
Lingyang MicroAsian Brands
MPN
LY0181A
LCSC Part #
C53330305
Packaging
DFN-4L(1x1)
Customer #
Key Attributes
Lithium Battery DFN-4L(1x1) Battery Management RoHS
Datasheetpdf iconLingyang Micro LY0181A
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.01$ 0.50
500+$ 0.0098$ 4.90
1,500+$ 0.0096$ 14.40
5,000+$ 0.0095$ 47.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerLingyang Micro
PackagingDFN-4L(1x1)
Operating Temperature-40℃~+85℃
Quiescent Current1.2uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage-
The Chip TypeProtection IC
Interface-
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

LY0181A is a high-precision single-cell lithium battery protection IC, integrating power MOSFETs and high-precision protection circuits for overcharge, overdischarge, charge overcurrent, and discharge overcurrent. Only one resistor and one capacitor are required externally, making the application extremely simple.

Features

AI Translation
  • Integrated power FET: RON = 85mΩ
  • 0V battery charging support
  • Integrated charger detection and load detection
  • Over-charge auto-recovery
  • Discharge over-current load disconnect auto-recovery
  • Ultra-low quiescent current: Active state: typical 1.2μA; Over-discharge state: typical 0.5μA
  • RoHS compliant, lead-free, halogen-free
  • Package: DFN1×1-4L

Applications

AI Translation
  • TWS lithium battery protection
  • Wearable device lithium battery protection