LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lelon REA102M1ASA-1012D product image
Images for reference only

Lelon REA102M1ASA-1012D

Manufacturer
LelonAsian Brands
MPN
REA102M1ASA-1012D
LCSC Part #
C53327320
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
10V ±20% 1000uF Through Hole,D10xL12.5mm Aluminum Electrolytic Capacitors
DatasheetLelon REA102M1ASA-1012D
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0534$ 0.27
50+$ 0.0523$ 2.62
150+$ 0.0516$ 7.74
500+$ 0.0509$ 25.45
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerLelon
PackagingThrough Hole,D10xL12.5mm
Voltage Rating10V
Tolerance±20%
Capacitance1000uF
Lifetime3000hrs@85℃
Ripple Current650mA@120Hz
Pin Spacing5mm
Operating Temperature-40℃~+85℃
Height - Seated (Max)12.5mm
Diameter10mm

Introduction

AI Translation

Aluminum Electrolytic Capacitor