LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FG FG-2510-6A

Manufacturer
FGAsian Brands
MPN
FG-2510-6A
LCSC Part #
C53325573
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole 250V 6 1 2.54mm 4A 6P -25℃~+85℃ Tin 1x6P Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetFG FG-2510-6A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerFG
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch2.54mm
Current Rating4A
Flame Retardant RatingUL94V-0
Number of PINs6P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)15.24mm
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.