TOSHIBA SSM6N15AFU,LF
| Manufacturer | |
| MPN | SSM6N15AFU,LF |
| LCSC Part # | C5331531 |
| Packaging | SC-88 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V SC-88 |
| Datasheet | TOSHIBA SSM6N15AFU,LF |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-88 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 100mA | |
| Output Capacitance(Coss) | 8pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 2.3Ω@4V;3.5Ω@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.5pF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-88 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 100mA | |
| Output Capacitance(Coss) | 8pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 2.3Ω@4V;3.5Ω@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.5pF | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2.5V drive N-ch 2-in-1 Low ON-resistance: RDS(ON)=3.6Ω (max) (VGS=4.0V)
- RDS(ON)=6.0Ω (max) (VGS=2.5V)
Applications
AI Translation
- Load Switching Applications
In-Stock: 80
80 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1677 | $ 0.84 |
| 50+ | $ 0.1653 | $ 8.27 |
| 150+ | $ 0.1638 | $ 24.57 |
| 500+ | $ 0.1622 | $ 81.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-88 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 100mA | |
| Output Capacitance(Coss) | 8pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 2.3Ω@4V;3.5Ω@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.5pF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-88 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 100mA | |
| Output Capacitance(Coss) | 8pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 2.3Ω@4V;3.5Ω@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.5pF | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2.5V drive N-ch 2-in-1 Low ON-resistance: RDS(ON)=3.6Ω (max) (VGS=4.0V)
- RDS(ON)=6.0Ω (max) (VGS=2.5V)
Applications
AI Translation
- Load Switching Applications
C5331531 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LBSS139DW1T1G | LRC | SC-88 | 3,000 | $ 0.038 | ||
| LBSS260DW1T1G | LRC | SC-88 | 4,780 | $ 0.0442 |



