TOSHIBA 74LCX74FT(AJ)
| Manufacturer | |
| MPN | 74LCX74FT(AJ) |
| LCSC Part # | C5331500 |
| Packaging | TSSOP-14B |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Silicon Monolithic |
| Datasheet | TOSHIBA 74LCX74FT(AJ) |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14B | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Bits per Element | - | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LCX Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 10uA | |
| Setup Time | 2.5ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14B | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Bits per Element | - | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LCX Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 10uA | |
| Setup Time | 2.5ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Trigger Type | Rising Edge |
Introduction
The 74LCX74FT is a high-performance CMOS D-type flip-flop. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. The signal level applied to the D input is transferred to Q output during the positive going transition of the CK pulse. CLR and PR(overline) are independent of the CK and are accomplished by setting the appropriate input low. All inputs are equipped with protection circuits against static discharge.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 ℃
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 8.0 ns (max) (VCC = 3.3 ± 0.3 V)
- Output current: |IOH| / IOL = 24 mA (min) (VCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 74 type
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14B | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Bits per Element | - | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LCX Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 10uA | |
| Setup Time | 2.5ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14B | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Bits per Element | - | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LCX Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 10uA | |
| Setup Time | 2.5ns | |
| Hold Time | 1.5ns | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Trigger Type | Rising Edge |
Introduction
The 74LCX74FT is a high-performance CMOS D-type flip-flop. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. The signal level applied to the D input is transferred to Q output during the positive going transition of the CK pulse. CLR and PR(overline) are independent of the CK and are accomplished by setting the appropriate input low. All inputs are equipped with protection circuits against static discharge.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 ℃
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 8.0 ns (max) (VCC = 3.3 ± 0.3 V)
- Output current: |IOH| / IOL = 24 mA (min) (VCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 74 type
C5331500 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



