DIODES ZXCT1085QE5TA
| Manufacturer | |
| MPN | ZXCT1085QE5TA |
| LCSC Part # | C5329422 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | Automotive Grade Precision High Voltage High-Side Current Monitors |
| Datasheet | DIODES ZXCT1085QE5TA |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Reset Timeout | - | |
| Output Type | - | |
| Features | - | |
| Reset Active Level | - | |
| Threshold Voltage | - | |
| Quiescent Current | 600nA | |
| Voltage - Supply | 2.7V~40V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Reset Timeout | - | |
| Output Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | - | |
| Threshold Voltage | - | |
| Quiescent Current | 600nA | |
| Voltage - Supply | 2.7V~40V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Voltages Monitored | 1 |
Introduction
The ZXCT1082Q/83Q/84Q/85Q/86Q/87Q are high side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current. The ZXCT1082Q/1084Q/1086Q have 60V maximum operating voltages and ZXCT1083Q/1085Q/1087Q have 40V maximum operating voltages. The wide common - mode input voltage range and low quiescent currents coupled with SOT25 packages make them suitable for a range of applications; including automotive and systems operating from industrial 24 - 28V rails. Their quiescent current is only 0.6μA thereby minimizing current sensing error. The ZXCT1082Q and ZXCT1083Q use three external transconductance/gain setting resistors which increase versatility by permitting wide gain ranges and optimization of bandwidths. The ZXCT1084Q/85Q/86Q/87Q are fixed gain voltage output counterparts of the ZXCT1082Q/83. The ZXCT1082Q/3Q/4Q/5Q/6Q/7Q have been qualified to AEC - Q100 Grade 1 and are Automotive Grade supporting PPAPs.
Features
- Wide supply and common - mode voltage range
- 2.7V to 60V ZXCT1082Q/84Q/86Q
- 2.7V to 40V ZXCT1083Q/85Q/87Q
- Independent supply and input common - mode voltage
- Low quiescent current (0.6μA)
- AEC - Q100 Grade 1 qualified
- Extended industrial temperate range - 40 to +125°C
- SOT25 package in Green Molding
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Automotive Grade
- Qualified to AEC - Q100 Standards for High Reliability
- PPAP Capable
Applications
- Automotive current measurement
- Automotive battery management
- Automotive over current monitor
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Reset Timeout | - | |
| Output Type | - | |
| Features | - | |
| Reset Active Level | - | |
| Threshold Voltage | - | |
| Quiescent Current | 600nA | |
| Voltage - Supply | 2.7V~40V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Reset Timeout | - | |
| Output Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | - | |
| Threshold Voltage | - | |
| Quiescent Current | 600nA | |
| Voltage - Supply | 2.7V~40V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Voltages Monitored | 1 |
Introduction
The ZXCT1082Q/83Q/84Q/85Q/86Q/87Q are high side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current. The ZXCT1082Q/1084Q/1086Q have 60V maximum operating voltages and ZXCT1083Q/1085Q/1087Q have 40V maximum operating voltages. The wide common - mode input voltage range and low quiescent currents coupled with SOT25 packages make them suitable for a range of applications; including automotive and systems operating from industrial 24 - 28V rails. Their quiescent current is only 0.6μA thereby minimizing current sensing error. The ZXCT1082Q and ZXCT1083Q use three external transconductance/gain setting resistors which increase versatility by permitting wide gain ranges and optimization of bandwidths. The ZXCT1084Q/85Q/86Q/87Q are fixed gain voltage output counterparts of the ZXCT1082Q/83. The ZXCT1082Q/3Q/4Q/5Q/6Q/7Q have been qualified to AEC - Q100 Grade 1 and are Automotive Grade supporting PPAPs.
Features
- Wide supply and common - mode voltage range
- 2.7V to 60V ZXCT1082Q/84Q/86Q
- 2.7V to 40V ZXCT1083Q/85Q/87Q
- Independent supply and input common - mode voltage
- Low quiescent current (0.6μA)
- AEC - Q100 Grade 1 qualified
- Extended industrial temperate range - 40 to +125°C
- SOT25 package in Green Molding
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Automotive Grade
- Qualified to AEC - Q100 Standards for High Reliability
- PPAP Capable
Applications
- Automotive current measurement
- Automotive battery management
- Automotive over current monitor
C5329422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



