MAXIM MAX22508EASA+
| Manufacturer | |
| MPN | MAX22508EASA+ |
| LCSC Part # | C5328756 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 50Mbps 200 SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet | MAXIM MAX22508EASA+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Mbps | |
| Number of Nodes | 200 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Mbps | |
| Number of Nodes | 200 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 4mA |
Introduction
The ESD-protected RS-485/RS-422 full-duplex transceivers are optimized for highspeed communication up to 50Mbps. These transceivers feature integrated hot-swap protection and a fail-safe receiver, ensuring a logic-high on the receiver output when input signals are shorted or open for longer than 10μs (typ). Additionally, a large receiver hysteresis improves noise rejection and signal integrity. They are designed to operate in harsh industrial environments and are optimized for robust communication in environments with high levels of electromagnetic interference (EMI). The MAX22507E is available in a 10-pin μMAX package and the MAX22508E is available in an 8-pin SOIC package. μMAX is the Maxim-trademarked equivalent to the industry-standard MSOP package. Both transceivers operate over the -40°C to +125°C temperature range.
Features
- High-Speed Operation Over Long Distances
- Up to 50Mbps Data Rate
- High Receiver Sensitivity
- Wide Receiver Bandwidth
- Symmetrical Receiver Thresholds
- Integrated Protection Increases Robustness
- -15V to +15V Common Mode Range
- ±15kV ESD Protection (Human Body Model)
- ±7kV IEC 61000-4-2 Air-Gap ESD Protection
- ±6kV IEC 61000-4-2 Contact Discharge ESD Protection
- Withstands Over ±4kV EFT
- Driver Outputs are Short-Circuit Protected
- Flexibility for Many Different Applications
- 3V to 5.5V Supply Range
- Low 5μA (max) Shutdown Current (MAX22507E)
- Allows up to 200 Transceivers on the Bus
- Available in a 10-pin μMAX Package (MAX22507E) and 8-pin SOIC Package (MAX22508E)
- -40°C to +125°C Operating Temperature Range
Applications
- Motion Control
- Encoder Interfaces
- Field Bus Networks
- Industrial Control Systems
- Backplane Busses
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Mbps | |
| Number of Nodes | 200 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Mbps | |
| Number of Nodes | 200 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 4mA |
Introduction
The ESD-protected RS-485/RS-422 full-duplex transceivers are optimized for highspeed communication up to 50Mbps. These transceivers feature integrated hot-swap protection and a fail-safe receiver, ensuring a logic-high on the receiver output when input signals are shorted or open for longer than 10μs (typ). Additionally, a large receiver hysteresis improves noise rejection and signal integrity. They are designed to operate in harsh industrial environments and are optimized for robust communication in environments with high levels of electromagnetic interference (EMI). The MAX22507E is available in a 10-pin μMAX package and the MAX22508E is available in an 8-pin SOIC package. μMAX is the Maxim-trademarked equivalent to the industry-standard MSOP package. Both transceivers operate over the -40°C to +125°C temperature range.
Features
- High-Speed Operation Over Long Distances
- Up to 50Mbps Data Rate
- High Receiver Sensitivity
- Wide Receiver Bandwidth
- Symmetrical Receiver Thresholds
- Integrated Protection Increases Robustness
- -15V to +15V Common Mode Range
- ±15kV ESD Protection (Human Body Model)
- ±7kV IEC 61000-4-2 Air-Gap ESD Protection
- ±6kV IEC 61000-4-2 Contact Discharge ESD Protection
- Withstands Over ±4kV EFT
- Driver Outputs are Short-Circuit Protected
- Flexibility for Many Different Applications
- 3V to 5.5V Supply Range
- Low 5μA (max) Shutdown Current (MAX22507E)
- Allows up to 200 Transceivers on the Bus
- Available in a 10-pin μMAX Package (MAX22507E) and 8-pin SOIC Package (MAX22508E)
- -40°C to +125°C Operating Temperature Range
Applications
- Motion Control
- Encoder Interfaces
- Field Bus Networks
- Industrial Control Systems
- Backplane Busses
C5328756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



