LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Guangdong TOPAZ Elec Tech ELR1E471M081200Y product image
  • ELR1E471M081200Y thumbnail 1
  • ELR1E471M081200Y thumbnail 2
  • ELR1E471M081200Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Guangdong TOPAZ Elec Tech ELR1E471M081200Y

Manufacturer
MPN
ELR1E471M081200Y
LCSC Part #
C53286524
Packaging
Through Hole,D8xL12mm
Customer #
Key Attributes
25V ±20% 470uF 130mΩ@100kHz Through Hole,D8xL12mm Aluminum Electrolytic Capacitors RoHS
DatasheetGuangdong TOPAZ Elec Tech ELR1E471M081200Y
In-Stock: 490
490 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0515$ 0.52
100+$ 0.0414$ 4.14
500+$ 0.0363$ 18.15
1,000+$ 0.0325$ 32.50
5,000+$ 0.0295$ 147.50
10,000+$ 0.028$ 280.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerGuangdong TOPAZ Elec Tech
PackagingThrough Hole,D8xL12mm
Voltage Rating25V
Tolerance±20%
Capacitance470uF
Lifetime10000hrs@105℃
Ripple Current920mA@100kHz
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)130mΩ@100kHz
Height - Seated (Max)12mm
Diameter8mm