LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
QNHCHIP QN24C02 product image
Images for reference only

QNHCHIP QN24C02

Manufacturer
QNHCHIPAsian Brands
MPN
QN24C02
LCSC Part #
C53285958
Packaging
SOP-8
Customer #
Key Attributes
2Kbit 1MHz I2C SOP-8 Memory
DatasheetQNHCHIP QN24C02
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,440
3,440 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0368$ 0.0350$ 0.70
200+$ 0.0292$ 0.0278$ 5.56
600+$ 0.0254$ 0.0242$ 14.52
4,000+$ 0.0226$ 0.0215$ 86.00
8,000+$ 0.0203$ 0.0193$ 154.40
20,000+$ 0.0192$ 0.0183$ 366.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerQNHCHIP
PackagingSOP-8
Operating Temperature-40℃~+105℃
FeaturesHardware write protection function;Software write protection function;Noise suppression function
Memory Size2Kbit
Voltage - Supply1.7V~5.5V;0.5mA
Clock Frequency1MHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current1uA
Write Cycle Endurance2,000,000 Cycles
InterfaceI2C

Introduction

AI Translation

QN24C02 is a 2048-bit serial EEPROM. The device is an I²C-compatible serial EEPROM designed to operate over a voltage range of 1.7V ~ 5.5V, with a maximum transfer rate of 1MHz and an operating temperature range of -40℃ ~ +105℃. The device integrates a write-protect pin for hardware write protection of the entire memory array. It also supports software write protection, allowing users to write-protect the entire memory array. The memory array is organized as 16 pages of 16 bytes each, totaling 256×8 bits. The device provides an additional 16-byte identification page for storing sensitive application parameters. Once data is written to the identification page, it can be permanently locked in read-only mode. The device also features a separate memory block containing a factory-programmed 128-bit identifier, accessible via a dedicated read command. QN24C02 is available in lead-free, RoHS-compliant packages: DIP-8, SOP-8, MSOP-8, DFN-8, and SOT23-5.

Features

AI Translation
  • Operating voltage range: 1.7V ~ 5.5V
  • Compatible with 2-wire serial interface I²C
  • Compatible with 400kHz and high-speed 1MHz transfer rates
  • Byte and page (up to 16 bytes) write modes
  • Partial page write supported
  • Self-timed write cycle (3ms max)
  • Additional 16-byte lockable write page and 128-bit identifier
  • Hardware and software write protection for entire memory array
  • Schmitt trigger, filtered inputs for noise suppression
  • High reliability
  • Endurance: 2,000,000 write cycles
  • Data retention: 200 years
  • ESD protection (Human Body Model): 5000V
  • Low operating current
  • Write current: 0.5mA (max)
  • Read current: 0.5mA (max)
  • Standby current: 1μA (max)
  • Operating temperature range: -40℃ ~ +105℃
  • Green package options (RoHS compliant, lead-free/halogen-free)
  • DIP-8/SOP-8/MSOP-8/TSSOP-8/DFN-8/SOT23-5

Applications

AI Translation
  • Infotainment systems
  • Advanced driver assistance systems (ADAS)
  • Body electronics systems
  • In-vehicle network systems
  • Powertrain systems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AT24C02C-SSHM-TQNQNHCHIPSimilarSOP-8460$0.0355 $0.0373
QN24C02C-SSHM-TQNHCHIPSimilarSOP-8400$0.0355 $0.0373
2 more alternative parts.View all substitutes