XINGLIGHT XL3041
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL3041 |
| LCSC Part # | C53284130 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | DIP-6 Triac, SCR Output Optoisolators |
| Datasheet | XINGLIGHT XL3041 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-6 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | XINGLIGHT |
| Type | Description | |
|---|---|---|
| Packaging | DIP-6 | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Peak breakdown voltage: 250V: XL303X; 400V: XL304X; 600V: XL306X; 800V: XL308X
- High isolation voltage between input and output (Viso = 5000Vrms)
- Operating temperature range: -55℃ ~ 100℃
- RoHS-compliant, meeting CQC, UL, and VDE requirements
Applications
AI Translation
- Motor speed control systems
- Power regulation systems and servo systems
- Motor speed control and temperature control
- Power supply systems
- EV charging station control
In-Stock: 60
60 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2363 | $ 1.18 |
| 50+ | $ 0.1852 | $ 9.26 |
| 130+ | $ 0.1633 | $ 21.23 |
| 520+ | $ 0.136 | $ 70.72 |
| 2,470+ | $ 0.1239 | $ 306.03 |
| 5,005+ | $ 0.1166 | $ 583.58 |
Standard Packaging65/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP-6 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | XINGLIGHT |
| Type | Description | |
|---|---|---|
| Packaging | DIP-6 | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Peak breakdown voltage: 250V: XL303X; 400V: XL304X; 600V: XL306X; 800V: XL308X
- High isolation voltage between input and output (Viso = 5000Vrms)
- Operating temperature range: -55℃ ~ 100℃
- RoHS-compliant, meeting CQC, UL, and VDE requirements
Applications
AI Translation
- Motor speed control systems
- Power regulation systems and servo systems
- Motor speed control and temperature control
- Power supply systems
- EV charging station control
C53284130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



