XINGLIGHT XLM3042
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XLM3042 |
| LCSC Part # | C53283956 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 1000V/us 100mA 400V 1.23V SOP-4 Triac, SCR Output Optoisolators |
| Datasheet | XINGLIGHT XLM3042 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SOP-4 | |
| Number of Channels | - | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Holding Current (Ih) | 250uA | |
| Operating Temperature | -55℃~+110℃ | |
| Forward Current | - | |
| Current - Surge(Itsm) | 1A | |
| Output Type | - | |
| Voltage - Forward(Vf) | 1.23V | |
| Number of terminals | 4 | |
| Zero Crossing Circuit | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SOP-4 | |
| Number of Channels | - | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3.75kV | |
| Holding Current (Ih) | 250uA | |
| Operating Temperature | -55℃~+110℃ | |
| Forward Current | - | |
| Current - Surge(Itsm) | 1A | |
| Output Type | - | |
| Voltage - Forward(Vf) | 1.23V | |
| Number of terminals | 4 | |
| Zero Crossing Circuit | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High isolation voltage between input and output (Viso = 3750V rms)
- Operating temperature range: -55°C ~ 100°C
- Eco-friendly product, compliant with CQC, UL, and VDE requirements
Applications
AI Translation
- Motor speed control systems
- Power regulation and servo systems
- High-power equipment control
- Vehicle power management
- Fiber optic communication equipment and routers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3235 | $ 0.32 |
| 200+ | $ 0.1291 | $ 25.82 |
| 500+ | $ 0.1248 | $ 62.40 |
| 1,000+ | $ 0.1227 | $ 122.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SOP-4 | |
| Number of Channels | - | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Holding Current (Ih) | 250uA | |
| Operating Temperature | -55℃~+110℃ | |
| Forward Current | - | |
| Current - Surge(Itsm) | 1A | |
| Output Type | - | |
| Voltage - Forward(Vf) | 1.23V | |
| Number of terminals | 4 | |
| Zero Crossing Circuit | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | XINGLIGHT | |
| Packaging | SOP-4 | |
| Number of Channels | - | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3.75kV | |
| Holding Current (Ih) | 250uA | |
| Operating Temperature | -55℃~+110℃ | |
| Forward Current | - | |
| Current - Surge(Itsm) | 1A | |
| Output Type | - | |
| Voltage - Forward(Vf) | 1.23V | |
| Number of terminals | 4 | |
| Zero Crossing Circuit | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High isolation voltage between input and output (Viso = 3750V rms)
- Operating temperature range: -55°C ~ 100°C
- Eco-friendly product, compliant with CQC, UL, and VDE requirements
Applications
AI Translation
- Motor speed control systems
- Power regulation and servo systems
- High-power equipment control
- Vehicle power management
- Fiber optic communication equipment and routers
C53283956 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

