TI TLV77712PDBVR
| Manufacturer | |
| MPN | TLV77712PDBVR |
| LCSC Part # | C53283910 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.2V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | TI TLV77712PDBVR |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 5.5V | |
| Features | Enable control;Built-in soft-start;Output discharge;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 5.5V | |
| Features | Enable control;Built-in soft-start;Output discharge;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TLV777 is a small low-dropout (LDO) linear regulator capable of delivering 1A output current. This LDO is designed to provide a voltage source with high PSRR. The device also offers load and line transient performance to meet a variety of circuit requirements. With an input voltage range of 1.5V to 5.5V and an output voltage range of 0.6V to 3.3V, the TLV777 is suited for a wide range of applications. The TLV777 features an integrated soft-start circuit to prevent excessive inrush current, minimizing input voltage droop during startup. An active pulldown circuit rapidly discharges the output when the LDO is disabled and provides a known startup state. The EN input allows an external logic signal to enable or disable the regulated output. The LDO operates stably with small ceramic capacitors, enabling an overall compact solution size. The operating junction temperature range is −40°C to +125°C. The LDO is available in a standard 2.9mm × 2.8mm SOT-23 (DBV) package.
Features
- High PSRR: 60dB (1kHz), 45dB (1MHz)
- VIN Range: 1.5V to 5.5V
- Fixed Output Voltage Range: 0.6V to 3.3V
- Output Voltage Accuracy: 2%
- Low Dropout Voltage: 495mV maximum at 3.3VOUT, 1A
- Foldback Current Limiting
- Active Output Pull-Down
- Package: 2.9mm × 2.8mm 5-Pin SOT-23 (DBV)
Applications
- Smartphones
- Tablets
- Gaming consoles
- Laptops
- Streaming media players
- Set-top boxes
- Camera modules
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 5.5V | |
| Features | Enable control;Built-in soft-start;Output discharge;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 5.5V | |
| Features | Enable control;Built-in soft-start;Output discharge;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The TLV777 is a small low-dropout (LDO) linear regulator capable of delivering 1A output current. This LDO is designed to provide a voltage source with high PSRR. The device also offers load and line transient performance to meet a variety of circuit requirements. With an input voltage range of 1.5V to 5.5V and an output voltage range of 0.6V to 3.3V, the TLV777 is suited for a wide range of applications. The TLV777 features an integrated soft-start circuit to prevent excessive inrush current, minimizing input voltage droop during startup. An active pulldown circuit rapidly discharges the output when the LDO is disabled and provides a known startup state. The EN input allows an external logic signal to enable or disable the regulated output. The LDO operates stably with small ceramic capacitors, enabling an overall compact solution size. The operating junction temperature range is −40°C to +125°C. The LDO is available in a standard 2.9mm × 2.8mm SOT-23 (DBV) package.
Features
- High PSRR: 60dB (1kHz), 45dB (1MHz)
- VIN Range: 1.5V to 5.5V
- Fixed Output Voltage Range: 0.6V to 3.3V
- Output Voltage Accuracy: 2%
- Low Dropout Voltage: 495mV maximum at 3.3VOUT, 1A
- Foldback Current Limiting
- Active Output Pull-Down
- Package: 2.9mm × 2.8mm 5-Pin SOT-23 (DBV)
Applications
- Smartphones
- Tablets
- Gaming consoles
- Laptops
- Streaming media players
- Set-top boxes
- Camera modules
C53283910 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



