LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOINGTER DD013PG product image
  • DD013PG thumbnail 1
  • DD013PG thumbnail 2
  • DD013PG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOINGTER DD013PG

Manufacturer
DOINGTERAsian Brands
MPN
DD013PG
LCSC Part #
C53281967
Packaging
TO-252
Customer #
Key Attributes
40V 55A 1.6V 40W 9.5mΩ@10V 1 P-Channel P-Channel TO-252 Single FETs, MOSFETs
DatasheetDOINGTER DD013PG
Alternative Parts8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 455
455 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1851$ 0.93
50+$ 0.1475$ 7.38
150+$ 0.1314$ 19.71
500+$ 0.1113$ 55.65
2,500+$ 0.1024$ 256.00
5,000+$ 0.097$ 485.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDOINGTER
PackagingTO-252
Operating Temperature-50℃~+150℃
Drain to Source Voltage40V
Output Capacitance(Coss)270pF
Current - Continuous Drain(Id)55A
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation40W
RDS(on)9.5mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)215pF
Number1 P-Channel
Input Capacitance(Ciss)2.1nF
Gate Charge(Qg)35nC@10V
TypeP-Channel

Introduction

AI Translation

This P-channel MOSFET employs advanced trench technology and design, delivering excellent RDS(on) and low gate charge. It is suitable for a wide range of applications.

Features

AI Translation
  • VDS = -40V, ID = -55A, RDS(ON) < 13mΩ @ VGS = -10V (typical: 9.5mΩ)
  • Low gate charge.
  • RoHS compliant devices available.
  • Advanced high cell density trench technology for ultra-low RDS(ON).
  • Excellent package with good thermal dissipation performance.
  • MSL3.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DH025PGDOINGTERTO-252101$ 0.7342
DD6R5PGDOINGTERTO-2521,530$ 0.3029
DE016PGDOINGTERTO-252305$ 0.4474
DOD65P04DOINGTERTO-252555$ 0.2263
DOD95P04DOINGTERTO-252140$ 0.2379
DD004PGDOINGTERTO-252120$ 0.4655
DE020PGDOINGTERTO-2522,205$ 0.3247
ATP113-TL-H-DODOINGTERTO-2521,290$ 0.2819