LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU WAFER-MX2.0-6PWB product image
  • WAFER-MX2.0-6PWB thumbnail 1
  • WAFER-MX2.0-6PWB thumbnail 2
  • WAFER-MX2.0-6PWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-MX2.0-6PWB

Manufacturer
XUNPUAsian Brands
MPN
WAFER-MX2.0-6PWB
LCSC Part #
C53278755
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle 125V 6 1 2mm 2A 6P -25℃~+85℃ Tin Beige 1x6P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins
DatasheetXUNPU WAFER-MX2.0-6PWB
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Voltage Rating (Max)125V
Contact MaterialCopper Alloy
Number of PINs Per Row6
Number of Rows1
Pitch2mm
Current Rating2A
Flame Retardant RatingUL94V-0
Number of PINs6P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA9T
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)18.6mm
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.