HXY MOSFET SI4420BDY-T1-E3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SI4420BDY-T1-E3-HXY |
| LCSC Part # | C53262990 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 15W 30V 15A 8mΩ@10V 1 N-channel N-Channel SOP-8 Single FETs, MOSFETs |
| Datasheet | HXY MOSFET SI4420BDY-T1-E3-HXY |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 147pF | |
| Ciss-Input Capacitance | 983pF | |
| Pd - Power Dissipation | 15W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A | |
| Reverse Transfer Capacitance (Crss) | 109pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 147pF | |
| Ciss-Input Capacitance | 983pF | |
| Pd - Power Dissipation | 15W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 15A | |
| Reverse Transfer Capacitance (Crss) | 109pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 147pF | |
| Ciss-Input Capacitance | 983pF | |
| Pd - Power Dissipation | 15W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 15A | |
| Reverse Transfer Capacitance (Crss) | 109pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 147pF | |
| Ciss-Input Capacitance | 983pF | |
| Pd - Power Dissipation | 15W | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 15A | |
| Reverse Transfer Capacitance (Crss) | 109pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 6nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C53262990 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



