LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET IPP045N10N3GXKSA1-HXY product image
  • IPP045N10N3GXKSA1-HXY thumbnail 1
  • IPP045N10N3GXKSA1-HXY thumbnail 2
  • IPP045N10N3GXKSA1-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IPP045N10N3GXKSA1-HXY

Manufacturer
HXY MOSFETAsian Brands
MPN
IPP045N10N3GXKSA1-HXY
LCSC Part #
C53262898
Packaging
TO-220C
Customer #
Key Attributes
178W 100V 120A 3V 4.1mΩ@10V 1 N-channel N-Channel TO-220C Single FETs, MOSFETs
DatasheetHXY MOSFET IPP045N10N3GXKSA1-HXY
Alternative Parts15
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3366$ 1.2698$ 1.27
10+$ 1.1147$ 1.0590$ 10.59
50+$ 0.9948$ 0.9451$ 47.26
100+$ 0.8571$ 0.8143$ 81.43
500+$ 0.7955$ 0.7558$ 377.90
1,000+$ 0.768$ 0.7296$ 729.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-220C
Output Capacitance(Coss)592pF
Pd - Power Dissipation178W
ConfigurationStandalone
Drain to Source Voltage100V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)120A
Gate Threshold Voltage (Vgs(th))3V
RDS(on)4.1mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)19.8pF
Number1 N-channel
Input Capacitance(Ciss)4.102nF
Gate Charge(Qg)69nC@10V
Vgs±20V
TypeN-Channel

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FDP045N10A-F102-HXYHXY MOSFETTO-220C49$1.7883 $1.987
IPP050N10NF2SAKMA1-HXYHXY MOSFETTO-220C49$1.4466 $1.5227
STP180N10F3-HXYHXY MOSFETTO-220C49$1.5698 $1.7442
IPP045N10N3GHKSA1-HXYHXY MOSFETTO-220C49$1.6404 $1.8226
IPP05CN10LG-HXYHXY MOSFETTO-220C49$1.6007 $1.7785
PSMN4R8-100PSEQ-HXYHXY MOSFETTO-220C49$1.4507 $1.527
AOT66918LHXY MOSFETTO-220C49$2.3545 $2.9431
IPP100N10S305AKSA2-HXYHXY MOSFETTO-220C49$1.7947 $1.9941
FDP045N10A-F032-HXYHXY MOSFETTO-220C49$1.6463 $1.8292
DIT085N10-HXYHXY MOSFETTO-220C45$1.8562 $2.3202
DMTH10H005LCT-HXYHXY MOSFETTO-220C39$1.7299 $2.1623
IPP100N10S305AKSA1-HXYHXY MOSFETTO-220C39$2.9748 $3.7184
DMTH10H005SCT-HXYHXY MOSFETTO-220C36$1.4744 $1.552
PSMN5R0-100PS-HXYHXY MOSFETTO-220C35$4.7779 $5.9723
FDP047N10-HXYHXY MOSFETTO-220C19$3.1867 $3.9833