HPMICRO HPM6P81IPF1
| Manufacturer | HPMICROAsian Brands |
| MPN | HPM6P81IPF1 |
| LCSC Part # | C53262622 |
| Packaging | ELQFP-64(10x10) |
| Customer # | |
| Key Attributes | RISC-V 32 Bit 600MHz ELQFP-64(10x10) Microcontrollers |
| Datasheet | HPMICRO HPM6P81IPF1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | ELQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 41 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | RISC-V | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | ELQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 41 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | RISC-V | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 32-bit RISC-V processor, supporting RV32-IMAFDCBP instruction set
- Integrated DSP unit with SIMD and DSP instruction support
- 32KB L1 instruction cache and 32KB L1 data cache
- 128KB Instruction Local Memory (ILM) and 128KB Data Local Memory (DLM)
- 800KB on-chip SRAM, including general-purpose memory and CPU local memory
- Integrated 1MB embedded Flash
- 4096-bit OTP and 128KB boot ROM
- Multiple on-chip power supplies, including DCDC and LDO
- Multiple low-power modes: Wait, Stop, Sleep, and Shutdown
- 24MHz crystal oscillator
- 24MHz and 32KHz internal RC oscillators
- 3 integrated PLLs with fractional divider and spread spectrum support
- 1 serial bus controller (XPI) supporting external serial Flash and PSRAM
- 1 flexible external memory interface controller supporting 8/16-bit SDRAM and SRAM
- 1 programmable parallel bus for external FPGA, SRAM, and other devices
- 2 I2S interfaces, PDM digital microphone interface, and digital audio output
- 4 PWM modules with 32 channels of high-resolution PWM output
- 2 encoder interfaces supporting pulse and absolute position sensors, plus 1 resolver decoder
- Integrated motion management controller, coordinate transformer, and loop calculator
- Integrated Programmable Logic Block (PLB)
- 5 groups of 32-bit general-purpose timers and 5 watchdog timers
- 9 UART, 4 SPI, and 4 I2C interfaces
- Integrated USB 2.0 OTG controller with high-speed PHY support
- Integrated Gigabit Ethernet controller
- 4 CAN controllers with CAN-FD support
- 4 ADCs supporting 16-bit/2MSPS or 12-bit/4MSPS configuration, 32 analog inputs with differential input support
- 2 12-bit DACs supporting 1MSPS
- 8 analog comparators with 12-bit precision DAC reference voltage
- 1 Sigma-Delta digital filter (SDM) with 4 input channels
- 129 GPIOs supporting 3.3V and 1.8V logic levels
- Integrated AES-128/256 encryption/decryption engine supporting ECB and CBC modes
- SM3 and SM4 algorithm support
- Integrated SHA-1/256 hash module
- Integrated true random number generator
- NOR Flash real-time decryption support
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | ELQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 41 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | RISC-V | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | ELQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Number of I/O | 41 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | RISC-V | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 600MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 32-bit RISC-V processor, supporting RV32-IMAFDCBP instruction set
- Integrated DSP unit with SIMD and DSP instruction support
- 32KB L1 instruction cache and 32KB L1 data cache
- 128KB Instruction Local Memory (ILM) and 128KB Data Local Memory (DLM)
- 800KB on-chip SRAM, including general-purpose memory and CPU local memory
- Integrated 1MB embedded Flash
- 4096-bit OTP and 128KB boot ROM
- Multiple on-chip power supplies, including DCDC and LDO
- Multiple low-power modes: Wait, Stop, Sleep, and Shutdown
- 24MHz crystal oscillator
- 24MHz and 32KHz internal RC oscillators
- 3 integrated PLLs with fractional divider and spread spectrum support
- 1 serial bus controller (XPI) supporting external serial Flash and PSRAM
- 1 flexible external memory interface controller supporting 8/16-bit SDRAM and SRAM
- 1 programmable parallel bus for external FPGA, SRAM, and other devices
- 2 I2S interfaces, PDM digital microphone interface, and digital audio output
- 4 PWM modules with 32 channels of high-resolution PWM output
- 2 encoder interfaces supporting pulse and absolute position sensors, plus 1 resolver decoder
- Integrated motion management controller, coordinate transformer, and loop calculator
- Integrated Programmable Logic Block (PLB)
- 5 groups of 32-bit general-purpose timers and 5 watchdog timers
- 9 UART, 4 SPI, and 4 I2C interfaces
- Integrated USB 2.0 OTG controller with high-speed PHY support
- Integrated Gigabit Ethernet controller
- 4 CAN controllers with CAN-FD support
- 4 ADCs supporting 16-bit/2MSPS or 12-bit/4MSPS configuration, 32 analog inputs with differential input support
- 2 12-bit DACs supporting 1MSPS
- 8 analog comparators with 12-bit precision DAC reference voltage
- 1 Sigma-Delta digital filter (SDM) with 4 input channels
- 129 GPIOs supporting 3.3V and 1.8V logic levels
- Integrated AES-128/256 encryption/decryption engine supporting ECB and CBC modes
- SM3 and SM4 algorithm support
- Integrated SHA-1/256 hash module
- Integrated true random number generator
- NOR Flash real-time decryption support
C53262622 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



