LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SANHI SH-HY2.0-3PW

Manufacturer
SANHIAsian Brands
MPN
SH-HY2.0-3PW
LCSC Part #
C53261270
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
Right Angle 250V 3 1 2mm 2A 3P -25℃~+85℃ Tin White 1x3P Through Hole,Right Angle,P=2mm Headers, Male Pins
DatasheetSANHI SH-HY2.0-3PW
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch2mm
Current Rating2A
Number of PINs3P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)8mm
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.