LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANHI SH-ZH1.5-5ALT product image
  • SH-ZH1.5-5ALT thumbnail 1
  • SH-ZH1.5-5ALT thumbnail 2
  • SH-ZH1.5-5ALT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SANHI SH-ZH1.5-5ALT

Manufacturer
SANHIAsian Brands
MPN
SH-ZH1.5-5ALT
LCSC Part #
C53261090
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
250V 5 1 1.5mm 1A Surface Mount,Vertical -25℃~+85℃ Tin 5P 1x5P SMD,P=1.5mm Headers, Male Pins
DatasheetSANHI SH-ZH1.5-5ALT
Custom CablesMOQ 1pc
In-Stock: 810
810 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0634$ 0.63
100+$ 0.0504$ 5.04
300+$ 0.0438$ 13.14
1,000+$ 0.0389$ 38.90
5,000+$ 0.032$ 160.00
10,000+$ 0.03$ 300.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSANHI
PackagingSMD,P=1.5mm
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows1
Pitch1.5mm
Current Rating1A
Flame Retardant RatingUL94V-0
Mounting TypeSurface Mount,Vertical
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs5P
Plastic MaterialLCP
X-Length of Bottom Edge on Board (Spacing Line)10.5mm
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.