GREENMICRO ULN2803AFS
| Manufacturer | GREENMICROAsian Brands |
| MPN | ULN2803AFS |
| LCSC Part # | C53261032 |
| Packaging | SOP-18 |
| Customer # | |
| Key Attributes | 50V 8 BJT 500mA SOP-18 Bipolar Transistor Arrays |
| Datasheet | GREENMICRO ULN2803AFS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-18 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | - | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-18 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 |
| Type | Description | |
|---|---|---|
| Input Current(on) | - | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -20℃~+85℃ |
Introduction
The ULN2803 is a high-voltage, high-current Darlington transistor array containing eight NPN Darlington pairs with open-collector common-emitter outputs per device. Each pair is rated at 500mA. Integral suppression diodes for inductive load driving are included, with inputs and outputs pinned in opposing configuration to simplify PCB layout. The device is capable of driving a wide range of loads, including solenoids, relays, DC motors, LED displays, filament lamps, thermal printheads, and high-power buffers. The ULN2803 is available in an 18-pin SOP package.
Features
- Rated collector current: 500mA (single output)
- High-voltage output: 50V
- Integrated output clamp diodes
- Input compatible with multiple logic types
- Relay driver applications
Applications
- Solenoid driver
- Relay driver
- DC motor driver
- LED display driver
- Incandescent lamp driver
- Thermal printhead driver
- High-power buffer
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-18 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | - | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-18 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 |
| Type | Description | |
|---|---|---|
| Input Current(on) | - | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -20℃~+85℃ |
Introduction
The ULN2803 is a high-voltage, high-current Darlington transistor array containing eight NPN Darlington pairs with open-collector common-emitter outputs per device. Each pair is rated at 500mA. Integral suppression diodes for inductive load driving are included, with inputs and outputs pinned in opposing configuration to simplify PCB layout. The device is capable of driving a wide range of loads, including solenoids, relays, DC motors, LED displays, filament lamps, thermal printheads, and high-power buffers. The ULN2803 is available in an 18-pin SOP package.
Features
- Rated collector current: 500mA (single output)
- High-voltage output: 50V
- Integrated output clamp diodes
- Input compatible with multiple logic types
- Relay driver applications
Applications
- Solenoid driver
- Relay driver
- DC motor driver
- LED display driver
- Incandescent lamp driver
- Thermal printhead driver
- High-power buffer
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



