muRata GRM022R60J105ME01D
| Manufacturer | |
| MPN | GRM022R60J105ME01D |
| LCSC Part # | C53260765 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1uF X5R ±20% 6.3V 0402 Ceramic Capacitors |
| Datasheet | muRata GRM022R60J105ME01D |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1414 | $ 0.14 |
| 200+ | $ 0.0564 | $ 11.28 |
| 500+ | $ 0.0546 | $ 27.30 |
| 1,000+ | $ 0.0536 | $ 53.60 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0402X5R105M6R3AT | CCTC | 0402 | 5,120,800 | $ 0.0045 | ||
| CL05A105MQ5NNNC | Samsung Electro-Mechanics | 0402 | 284,200 | $ 0.0079 | ||
| TCC0402X5R105M6R3ATN | CCTC | 0402 | 71,900 | $ 0.0051 | ||
| CGA0402X5R105M6R3GT | HRE | 0402 | 64,500 | $0.0043 $0.0047 | ||
| FCC0402X105M6R3AT | FOJAN | 0402 | 60,400 | $0.0044 $0.0046 | ||
| 04026D105MAT2A | Kyocera AVX | 0402 | 15,250 | $ 0.0109 | ||
| 0402X105M6R3NT | FH | 0402 | 14,800 | $ 0.0048 | ||
| C0402X5R6R3-105MNP | Venkel | 0402 | 9,500 | $ 0.0058 | ||
| GRM152R60J105ME15D | muRata | 0402 | 720 | $ 0.0515 | ||
| JMK105BJ105MP-F | Taiyo Yuden | 0402 | 100 | $ 0.074 | ||
| GRM153R60J105ME15D | muRata | 0402 | 0 | $ 0.0245 | ||
| GRM153R60J105ME95D | muRata | 0402 | 0 | $ 0.0226 | ||
| GRM152R60J105ME15J | muRata | 0402 | 0 | $ 0.0352 | ||
| ECJ-0EB0J105M | PANASONIC | 0402 | 0 | $ 0.265 | ||
| JMK105BJ105MV-F | Taiyo Yuden | 0402 | 0 | $ 0.0035 | ||
| JMK105BJ105MC-F | Taiyo Yuden | 0402 | 0 | $ 0.0566 | ||
| JMK105BJ105MVHF | Taiyo Yuden | 0402 | 0 | $ 0.0075 | ||
| C0402X5R6R3-105MNP-CT | Venkel | 0402 | 0 | $ 0.0152 | ||
| 0402X105M6R3CT | Walsin | 0402 | 0 | $ 0.0029 | ||
| CC0402MPX5R5BB105 | YAGEO | 0402 | 0 | $ 0.0118 |

