LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-FPC-0.5-CT-12P product image
  • XY-FPC-0.5-CT-12P thumbnail 1
  • XY-FPC-0.5-CT-12P thumbnail 2
  • XY-FPC-0.5-CT-12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-FPC-0.5-CT-12P

Manufacturer
XYECONNAsian Brands
MPN
XY-FPC-0.5-CT-12P
LCSC Part #
C53244680
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Slide Lock -25℃~+85℃ 12P 0.5mm Top Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings
DatasheetXYECONN XY-FPC-0.5-CT-12P
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0958$ 0.0671$ 0.34
50+$ 0.0762$ 0.0534$ 2.67
150+$ 0.0664$ 0.0465$ 6.98
500+$ 0.0591$ 0.0414$ 20.70
2,000+$ 0.0532$ 0.0373$ 74.60
4,000+$ 0.0503$ 0.0353$ 141.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXYECONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts12P
Pitch0.5mm
Height Above Board2mm
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact PlatingTin
Contact MaterialCopper alloy

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FPC02-S0.5-12AH2.0XYECONNSMD,P=0.5mm,Surface Mount,Right Angle2,215$0.0665 $0.0949

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.