LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XYECONN XY-FPC-0.5-10-12P product image
  • XY-FPC-0.5-10-12P thumbnail 1
  • XY-FPC-0.5-10-12P thumbnail 2
  • XY-FPC-0.5-10-12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-FPC-0.5-10-12P

Manufacturer
XYECONNAsian Brands
MPN
XY-FPC-0.5-10-12P
LCSC Part #
C53244647
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Hinged Lid -25℃~+85℃ 12P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings
DatasheetXYECONN XY-FPC-0.5-10-12P
Custom CablesMOQ 1pc
Alternative Parts5
In-Stock: 930
930 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0572$ 0.0487$ 0.49
100+$ 0.0455$ 0.0387$ 3.87
300+$ 0.0397$ 0.0338$ 10.14
2,000+$ 0.0353$ 0.0301$ 60.20
4,000+$ 0.0318$ 0.0271$ 108.40
10,000+$ 0.03$ 0.0255$ 255.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerXYECONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts12P
Pitch0.5mm
Height Above Board2mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact PlatingTin
Contact MaterialPhosphor bronze

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XY-AFC01S12P-H20XYECONNSMD,P=0.5mm,Surface Mount,Right Angle1,990$0.1368 $0.1709
FPC06-Q0.5-12AH2.0XYECONNSMD,P=0.5mm,Surface Mount,Right Angle2,430$0.0634 $0.0974
FPC12-Q0.5-12ABRH22XYECONNSMD,P=0.5mm,Surface Mount,Right Angle245$0.1107 $0.1702
FPC12-Q0.5-12ABRH20XYECONNSMD,P=0.5mm,Surface Mount,Right Angle100$0.1195 $0.1837
FPC12-Q0.5-12ABRH255XYECONNSMD,P=0.5mm,Surface Mount,Right Angle300$0.1278 $0.1965

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.