LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
35% OFF
XYECONN PM1.27-2-04P-S product image
  • PM1.27-2-04P-S thumbnail 1
  • PM1.27-2-04P-S thumbnail 2
  • PM1.27-2-04P-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN PM1.27-2-04P-S

Manufacturer
XYECONNAsian Brands
MPN
PM1.27-2-04P-S
LCSC Part #
C53244615
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Surface Mount,Vertical -40℃~+105℃ 8P 1A 4.3mm 2x4P 1.27mm Top 2 Square Hole 1.27mm SMD,P=1.27mm Headers, Receptacles, Female Sockets
DatasheetXYECONN PM1.27-2-04P-S
Custom CablesMOQ 1pc
In-Stock: 113
113 In stock, ships now
Minimum: 113Multiple: 113Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
113+$ 0.1563$ 0.1016$ 11.48
1,130+$ 0.1237$ 0.0805$ 90.97
3,390+$ 0.1097$ 0.0714$ 242.05
11,300+$ 0.0922$ 0.0600$ 678.00
56,500+$ 0.0845$ 0.0550$ 3107.50
113,000+$ 0.0798$ 0.0519$ 5864.70
Standard Packaging113/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXYECONN
PackagingSMD,P=1.27mm
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Number of Pins8P
Current Rating1A
Insulation Height4.3mm
Holes Structure2x4P
Pitch1.27mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Contact MaterialPhosphor bronze
Circular Hole / Square HoleSquare Hole
Row Spacing1.27mm

Features

AI Translation
  • Rated Current: 1.0A
  • Withstanding Voltage: AC 500V
  • Insulation Resistance: 1000MΩ min.
  • Contact Resistance: 20mΩ max.
  • Operating Temperature: -40°C to +105°C
  • Insulator Material: Polyester (UL94V-0)
  • Contact Material: Phosphor Bronze
  • Standard: PA6T
  • Contact Plating: Flash Gold
  • Max. Processing Temperature: 240°C for 30-60 sec. (260°C for 5 sec.)
  • Pin Dimensions: 1.27±0.1, 0.45×0.15
  • PCB Tolerance: ±0.05 (Top View)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.