LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-PZ2.00VS-02-04P product image
  • XY-PZ2.00VS-02-04P thumbnail 1
  • XY-PZ2.00VS-02-04P thumbnail 2
  • XY-PZ2.00VS-02-04P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-PZ2.00VS-02-04PRoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-PZ2.00VS-02-04P
LCSC Part #
C53244498
Packaging
SMD,P=2mm
Customer #
Key Attributes
Pin Header 2 2mm 3.8mm 8P -40℃~+105℃ 2mm 1.5A 2x4P 2mm SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconXYECONN XY-PZ2.00VS-02-04P
Custom CablesMOQ 1pc
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.026$ 0.0182$ 0.36
200+$ 0.0203$ 0.0143$ 2.86
600+$ 0.0172$ 0.0121$ 7.26
2,000+$ 0.0153$ 0.0108$ 21.60
10,000+$ 0.0137$ 0.0096$ 96.00
20,000+$ 0.0128$ 0.0090$ 180.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingSMD,P=2mm
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeSurface Mount,Vertical
Insulation Height2mm
Length of Mating Pin3.8mm
Number of PINs8P
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Pitch2mm
Contact PlatingGold
Current Rating1.5A
Pin Structure2x4P
Row Spacing2mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 1.5A
  • Insulation Resistance: 1000MΩ min.
  • Contact Resistance: 20mΩ max.
  • Withstanding Voltage: AC 500V
  • Operating Temperature: -40°C to +105°C
  • Contact Material: Brass
  • Standard: PA6T
  • Insulator Material: Polyester (UL 94V-0)
  • Contact Plating: Flash Gold
  • Max. Processing Temperature: 240°C for 30~60 sec. (260°C for 5 sec.)
  • PCB Tolerance: ±0.05 (Top View)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.