HD 7E024000I16
| Manufacturer | HDAsian Brands |
| MPN | 7E024000I16 |
| LCSC Part # | C53244206 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | SMD1612-4P Crystals |
| Datasheet | HD 7E024000I16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Packaging | SMD1612-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD |
| Type | Description | |
|---|---|---|
| Packaging | SMD1612-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size: 1.6×1.2×0.4mm (max) with 4 pads.
- High-reliability vacuum seam-welded hermetic ceramic package.
- Tight tolerance and stability over temperature range.
- RoHS compliant, lead-free and halogen-free.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Packaging | SMD1612-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD |
| Type | Description | |
|---|---|---|
| Packaging | SMD1612-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size: 1.6×1.2×0.4mm (max) with 4 pads.
- High-reliability vacuum seam-welded hermetic ceramic package.
- Tight tolerance and stability over temperature range.
- RoHS compliant, lead-free and halogen-free.
C53244206 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



