BZCN TSA017B2526AL
| Manufacturer |
BZCN
Asian Brands |
| MPN | TSA017B2526AL |
| LCSC Part # | C53243643 |
| Packaging | SMD |
| Customer # | |
| Description | Without Bracket 4.2mm 12V 3.35mm Oval Button SPST-NO 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0245 $ 0.0233 | $ 0.47 |
200+ | $ 0.019 $ 0.0181 | $ 3.62 |
600+ | $ 0.0159 $ 0.0152 | $ 9.12 |
5,000+ | $ 0.014 $ 0.0133 | $ 66.50 |
10,000+ | $ 0.0124 $ 0.0118 | $ 118.00 |
20,000+ | $ 0.0116 $ 0.0111 | $ 222.00 |
Standard Packaging 5000/Full
Bag | ||
Better price for more quantity?
$