BORN BMO04N770
| Manufacturer | BORNAsian Brands |
| MPN | BMO04N770 |
| LCSC Part # | C53235427 |
| Packaging | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | 48W 40V 60A 6mΩ@10V 1 N-channel N-Channel PDFN-8(5x6) Single FETs, MOSFETs |
| Datasheet | BORN BMO04N770 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 359pF | |
| Ciss-Input Capacitance | 648pF | |
| Pd - Power Dissipation | 48W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Reverse Transfer Capacitance (Crss) | 19pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.5nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 359pF | |
| Ciss-Input Capacitance | 648pF | |
| Pd - Power Dissipation | 48W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 60A | |
| Reverse Transfer Capacitance (Crss) | 19pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.5nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-source voltage: 40V
- Drain current: 60A
- Typical on-resistance: 6.0mΩ at V<sub>GS</sub> = 10V
- Typical on-resistance: 9mΩ at V<sub>GS</sub> = 4.5V
Applications
AI Translation
- DC/DC Converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 359pF | |
| Ciss-Input Capacitance | 648pF | |
| Pd - Power Dissipation | 48W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Reverse Transfer Capacitance (Crss) | 19pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.5nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 359pF | |
| Ciss-Input Capacitance | 648pF | |
| Pd - Power Dissipation | 48W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 60A | |
| Reverse Transfer Capacitance (Crss) | 19pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.5nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Drain-source voltage: 40V
- Drain current: 60A
- Typical on-resistance: 6.0mΩ at V<sub>GS</sub> = 10V
- Typical on-resistance: 9mΩ at V<sub>GS</sub> = 4.5V
Applications
AI Translation
- DC/DC Converter
C53235427 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

