FG FG-TC-06D-01-5H
| Manufacturer | FGAsian Brands |
| MPN | FG-TC-06D-01-5H |
| LCSC Part # | C53224017 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | With Bracket 7.3mm 2.5N 12V 6.2mm Round Button No Right Angle SPST 50mA Through Hole Tactile Switches |
| Datasheet | FG FG-TC-06D-01-5H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| with Bracket | With Bracket | |
| Length | 7.3mm | |
| Operating Force | 2.5N | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| with Bracket | With Bracket | |
| Length | 7.3mm | |
| Operating Force | 2.5N | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Width | 6.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0729$ 0.0496 | $ 0.50 |
| 100+ | $ 0.0579$ 0.0394 | $ 3.94 |
| 500+ | $ 0.0504$ 0.0343 | $ 17.15 |
| 1,000+ | $ 0.0448$ 0.0305 | $ 30.50 |
| 5,000+ | $ 0.0403$ 0.0274 | $ 137.00 |
| 10,000+ | $ 0.038$ 0.0259 | $ 259.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| with Bracket | With Bracket | |
| Length | 7.3mm | |
| Operating Force | 2.5N | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 6.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole | |
| with Bracket | With Bracket | |
| Length | 7.3mm | |
| Operating Force | 2.5N | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Width | 6.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FG-TC-06C-08-5H | FG | Through Hole | 1,000 | $0.0502 $0.0738 | ||
| FG-TC-06C-12-5H | FG | Through Hole | 1,000 | $0.0568 $0.0834 | ||
| FG-TC-06C-07-5H | FG | Through Hole | 900 | $0.0633 $0.0811 | ||
| FG-TC-06D-05-5H | FG | Through Hole | 500 | $0.0716 $0.1053 | ||
| FG-TC-06D-07-5H | FG | Through Hole | 500 | $0.0788 $0.1158 | ||
| FG-TC-06D-10-5H | FG | Through Hole | 490 | $0.0843 $0.1053 | ||
| FG-TC-06C-03-5H | FG | Through Hole | 1,000 | $0.0502 $0.0738 | ||
| FG-TC-06C-02-5H | FG | Through Hole | 780 | $0.0576 $0.0738 | ||
| FG-TC-06D-11-5H | FG | SMD | 500 | $0.0876 $0.1287 | ||
| TC-6615SUS-5.0-260 | FG | Through Hole,7.5x6.2mm | 497 | $0.0274 $0.0342 |



