MyAntenna ADWH008
| Manufacturer | MyAntennaAsian Brands |
| MPN | ADWH008 |
| LCSC Part # | C53223725 |
| Packaging | SMD-3P,1.6x0.8mm |
| Customer # | |
| Key Attributes | 5 Patch Antenna -1.43dBi 100MHz 2.45GHz SMD-3P,1.6x0.8mm RF Antennas |
| Datasheet | MyAntenna ADWH008 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | SMD-3P,1.6x0.8mm | |
| VSWR | 5 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | -1.43dBi | |
| Bandwidth | 100MHz | |
| Height | 0.4mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Length | 1.6mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | SMD-3P,1.6x0.8mm | |
| VSWR | 5 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | -1.43dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz | |
| Height | 0.4mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Length | 1.6mm | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile
- Lightweight
- Easy integration
- Surface mount compatible
- Reduced cost and time-to-market
Applications
AI Translation
- Smartphones, tablets, laptops, and netbooks
- Smart home devices
- IoT devices
- Network equipment
- Automotive V2X communication
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,900
5,900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1858$ 0.1766 | $ 0.88 |
| 50+ | $ 0.147$ 0.1397 | $ 6.99 |
| 150+ | $ 0.1304$ 0.1239 | $ 18.59 |
| 500+ | $ 0.1096$ 0.1042 | $ 52.10 |
| 2,500+ | $ 0.1004$ 0.0954 | $ 238.50 |
| 6,000+ | $ 0.0948$ 0.0901 | $ 540.60 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | SMD-3P,1.6x0.8mm | |
| VSWR | 5 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | -1.43dBi | |
| Bandwidth | 100MHz | |
| Height | 0.4mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Length | 1.6mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | SMD-3P,1.6x0.8mm | |
| VSWR | 5 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | -1.43dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz | |
| Height | 0.4mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Length | 1.6mm | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile
- Lightweight
- Easy integration
- Surface mount compatible
- Reduced cost and time-to-market
Applications
AI Translation
- Smartphones, tablets, laptops, and netbooks
- Smart home devices
- IoT devices
- Network equipment
- Automotive V2X communication
C53223725 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



