HTCSEMI HT3221ARTZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT3221ARTZ |
| LCSC Part # | C53223706 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Transceiver 3V~5.5V 1Mbit/s TSSOP-16 Drivers, Receivers, Transceivers |
| Datasheet | HTCSEMI HT3221ARTZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HTCSEMI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbit/s | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HTCSEMI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbit/s | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Introduction
HT3221 is an RS-232 compliant serial data interface transceiver operating from a single power supply. Its transmitter output voltage is generated by an internal charge pump using 4 external capacitors (0.1μF). The device complies with EIA/TIA-232E and V.28 standards, making it suitable for modern high-efficiency computing systems with wide supply voltage ranges, as well as fast-operating electronic equipment requiring high-fidelity data exchange over long distances.
Features
- Single RS-232 transmitter and receiver per IC.
- Auto-shutdown function for reduced power consumption.
- Supply voltage range: 3.0V to 5.5V.
- 16-pin DIP package (MS-001BB).
- Built-in 16KV ESD protection.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7107 | $ 0.71 |
| 10+ | $ 0.5755 | $ 5.76 |
| 30+ | $ 0.5063 | $ 15.19 |
| 100+ | $ 0.4403 | $ 44.03 |
| 500+ | $ 0.3994 | $ 199.70 |
| 1,000+ | $ 0.3789 | $ 378.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HTCSEMI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbit/s | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HTCSEMI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbit/s | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Introduction
HT3221 is an RS-232 compliant serial data interface transceiver operating from a single power supply. Its transmitter output voltage is generated by an internal charge pump using 4 external capacitors (0.1μF). The device complies with EIA/TIA-232E and V.28 standards, making it suitable for modern high-efficiency computing systems with wide supply voltage ranges, as well as fast-operating electronic equipment requiring high-fidelity data exchange over long distances.
Features
- Single RS-232 transmitter and receiver per IC.
- Auto-shutdown function for reduced power consumption.
- Supply voltage range: 3.0V to 5.5V.
- 16-pin DIP package (MS-001BB).
- Built-in 16KV ESD protection.
C53223706 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

