MyAntenna AIGC025
| Manufacturer | MyAntennaAsian Brands |
| MPN | AIGC025 |
| LCSC Part # | C53223685 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Ceramic Antenna -3dBi 10MHz 1.575GHz RF Antennas |
| Datasheet | MyAntenna AIGC025 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | -3dBi | |
| Bandwidth | 10MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 2mm | |
| Length | 18mm | |
| Frequency(Center/Band) | 1.575GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | -3dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 10MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 2mm | |
| Length | 18mm | |
| Frequency(Center/Band) | 1.575GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
GPS/GLONASS/BeiDou Passive Patch Antenna Operating Frequency: 1570 - 1580 MHz
Features
AI Translation
- Ceramic patch element
- Dimensions: 18 × 18 × 2mm
- Tuned for 18 × 18 mm ground plane
- Low axial ratio
- Adhesive mount
- RoHS compliant
- 18x18x2mm embedded ceramic patch element
- Compact, multi-constellation compatible
- Frequency coverage: GPS (L1) / Galileo (E1) / BeiDou (B1)
Applications
AI Translation
- Satellite navigation receivers
- Geodetic surveying and mapping
- Hydrographic surveying and mapping
- Precision agriculture
- Marine surveying
- Asset and fleet tracking
- Oil, gas, and mining
- M2M applications
- Handheld/portable devices
In-Stock: 199
199 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.858$ 0.8151 | $ 0.82 |
| 10+ | $ 0.6942$ 0.6595 | $ 6.60 |
| 30+ | $ 0.6131$ 0.5825 | $ 17.48 |
| 100+ | $ 0.5336$ 0.5070 | $ 50.70 |
| 500+ | $ 0.485$ 0.4608 | $ 230.40 |
| 1,000+ | $ 0.459$ 0.4361 | $ 436.10 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | -3dBi | |
| Bandwidth | 10MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 2mm | |
| Length | 18mm | |
| Frequency(Center/Band) | 1.575GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | -3dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 10MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 2mm | |
| Length | 18mm | |
| Frequency(Center/Band) | 1.575GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
GPS/GLONASS/BeiDou Passive Patch Antenna Operating Frequency: 1570 - 1580 MHz
Features
AI Translation
- Ceramic patch element
- Dimensions: 18 × 18 × 2mm
- Tuned for 18 × 18 mm ground plane
- Low axial ratio
- Adhesive mount
- RoHS compliant
- 18x18x2mm embedded ceramic patch element
- Compact, multi-constellation compatible
- Frequency coverage: GPS (L1) / Galileo (E1) / BeiDou (B1)
Applications
AI Translation
- Satellite navigation receivers
- Geodetic surveying and mapping
- Hydrographic surveying and mapping
- Precision agriculture
- Marine surveying
- Asset and fleet tracking
- Oil, gas, and mining
- M2M applications
- Handheld/portable devices
C53223685 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



