JXTCONN APH2.0-3A-22
| Manufacturer | JXTCONNAsian Brands |
| MPN | APH2.0-3A-22 |
| LCSC Part # | C53207634 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | Right Angle PH 200V 3 1 2mm 2A 3P -40℃~+125℃ Tin Beige 1x3P Through Hole,Right Angle,P=2mm Headers, Male Pins |
| Datasheet | JXTCONN APH2.0-3A-22 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
In-Stock: 560
560 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.06$ 0.0420 | $ 0.42 |
| 100+ | $ 0.0478$ 0.0335 | $ 3.35 |
| 600+ | $ 0.0416$ 0.0292 | $ 17.52 |
| 1,200+ | $ 0.037$ 0.0259 | $ 31.08 |
| 4,800+ | $ 0.0334$ 0.0234 | $ 112.32 |
| 10,200+ | $ 0.0315$ 0.0221 | $ 225.42 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A200F1W1-2H3P12 | JXTCONN | Through Hole,Right Angle,P=2mm | 1,980 | $0.0235 $0.0335 | ||
| A200F1W1-2R3P12 | JXTCONN | Through Hole,Right Angle,P=2mm | 1,960 | $0.0235 $0.0335 | ||
| JXT-PH2.0-3PWZ | JXTCONN | Through Hole,Right Angle,P=2mm | 1,950 | $0.0098 $0.0139 | ||
| A200F1W1-2W3P11 | JXTCONN | Through Hole,Right Angle,P=2mm | 1,850 | $0.0108 $0.0154 | ||
| JXT-PH2.0-3PWZ-P11 | JXTCONN | Through Hole,Right Angle,P=2mm | 1,800 | $0.0105 $0.015 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



