LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 350713-1

Manufacturer
MPN
350713-1
LCSC Part #
C532030
Packaging
Through Hole
Customer #
Key Attributes
Through Hole 250V 4 3 6.35mm 19A 12P Tin -40℃~+105℃ 3x4P 6.35mm Through Hole Headers, Male Pins RoHS
DatasheetTE Connectivity 350713-1
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Connector TypeThrough Hole
Voltage Rating (Max)250V
Contact MaterialPhosphor Bronze
Number of PINs Per Row4
Number of Rows3
Pitch6.35mm
Flame Retardant RatingUL94V-0
Current Rating19A
Number of PINs12P
Contact PlatingTin
Operating Temperature-40℃~+105℃
Plastic MaterialPA
Pin Structure3x4P
Row Spacing6.35mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.