CAX TS-6645DD6x6x24HT-250
| Manufacturer | CAXAsian Brands |
| MPN | TS-6645DD6x6x24HT-250 |
| LCSC Part # | C53202698 |
| Packaging | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | Without Bracket 6mm 2.5N 12V 6mm Round Button No Through Hole SPST - Normally Open 50mA SMD-4P,6x6mm Tactile Switches |
| Datasheet | CAX TS-6645DD6x6x24HT-250 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 6mm | |
| Operating Force | 2.5N | |
| Height | 24mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Circuit | SPST - Normally Open | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 6mm | |
| Operating Force | 2.5N | |
| Height | 24mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Circuit | SPST - Normally Open | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 6mm | |
| Operating Force | 2.5N | |
| Height | 24mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Circuit | SPST - Normally Open | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CAX | |
| Packaging | SMD-4P,6x6mm | |
| with Bracket | Without Bracket | |
| Length | 6mm | |
| Operating Force | 2.5N | |
| Height | 24mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Width | 6mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Circuit | SPST - Normally Open | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C53202698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



