LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 292253-3

Manufacturer
MPN
292253-3
LCSC Part #
C532003
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 3POS 2mm
DatasheetTE Connectivity 292253-3
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating4A
Contact PlatingTin
Operating Temperature-40℃~+105℃
Number of PINs3P
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)7.8mm
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.