LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 280628

Manufacturer
MPN
280628
LCSC Part #
C531986
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.54mm SINGLE ROW
DatasheetTE Connectivity 280628
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Pitch-
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+80℃
Reference Series-
Holes Structure1x2P
Plastic MaterialLCP
ColorBlack
Number of PINs Per Row2
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.