LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LCKELEC LCK-TA012H90-2WS

Manufacturer
LCKELECAsian Brands
MPN
LCK-TA012H90-2WS
LCSC Part #
C53184762
Packaging
DIP-4P,12x12mm
Customer #
Key Attributes
Without Bracket 12mm 2.5N 12V 12mm Round Button No Through Hole SPST - Normally Open 50mA DIP-4P,12x12mm Tactile Switches
DatasheetLCKELEC LCK-TA012H90-2WS
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerLCKELEC
PackagingDIP-4P,12x12mm
with BracketWithout Bracket
Length12mm
Height9mm
Operating Force2.5N
Voltage Rating12V
Switching Life100,000 Cycles
Operating Temperature-20℃~+70℃
Width12mm
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
Mounting TypeThrough Hole
CircuitSPST - Normally Open
Actuator/Cap ColorBlack
IP RatingIP67
Contact Current50mA