YLPTEC K7805-1000
| Manufacturer | YLPTECAsian Brands |
| MPN | K7805-1000 |
| LCSC Part # | C53183876 |
| Packaging | SIP,11.5x7.6mm |
| Customer # | |
| Key Attributes | SIP,11.5x7.6mm AC DC Configurable Power Supply Modules |
| Datasheet | YLPTEC K7805-1000 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x7.6mm | |
| Height | 10.2mm | |
| Switching Frequency | 500kHz | |
| Ripple Noise | 60mVp-p | |
| Function | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 300uA | |
| Capacitive Load(Max) | 680uF | |
| Output Current(Max) | 1A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 93%;85% | |
| Voltage - Supply | 8V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.5mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 7.55mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x7.6mm | |
| Height | 10.2mm | |
| Switching Frequency | 500kHz | |
| Ripple Noise | 60mVp-p | |
| Function | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 300uA | |
| Capacitive Load(Max) | 680uF |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 1A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 93%;85% | |
| Voltage - Supply | 8V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.5mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 7.55mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to 96% efficiency
- Negative output support
- Output short-circuit protection
- Pin-compatible with LM78xx series
Applications
AI Translation
Power, Industrial Control, Communications, IoT, Automotive, Rail Transit, and more
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x7.6mm | |
| Height | 10.2mm | |
| Switching Frequency | 500kHz | |
| Ripple Noise | 60mVp-p | |
| Function | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 300uA | |
| Capacitive Load(Max) | 680uF | |
| Output Current(Max) | 1A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 93%;85% | |
| Voltage - Supply | 8V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.5mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 7.55mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x7.6mm | |
| Height | 10.2mm | |
| Switching Frequency | 500kHz | |
| Ripple Noise | 60mVp-p | |
| Function | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 300uA | |
| Capacitive Load(Max) | 680uF |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 1A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 93%;85% | |
| Voltage - Supply | 8V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.5mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 7.55mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to 96% efficiency
- Negative output support
- Output short-circuit protection
- Pin-compatible with LM78xx series
Applications
AI Translation
Power, Industrial Control, Communications, IoT, Automotive, Rail Transit, and more
C53183876 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

