LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16F688-I/ST

Manufacturer
MPN
PIC16F688-I/ST
LCSC Part #
C53183
Packaging
TSSOP-14
Customer #
Key Attributes
PIC 8 Bit 20MHz TSSOP-14 Microcontrollers RoHS
DatasheetMICROCHIP PIC16F688-I/ST
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTSSOP-14
ADC (Bit)10bit
Number of I/O12
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Only 35 Instructions to Learn: All single-cycle instructions except branches
  • Operating Speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
  • Interrupt Capability
  • 8-level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator: Factory calibrated to ±1%, Software selectable frequency range of 8 MHz to 125 kHz, Software tunable, Two-Speed Start-Up mode, Crystal fail detect for critical applications, Clock mode switching during operation for power savings
  • Power-Saving Sleep mode
  • Wide Operating Voltage Range (2.0V - 5.5V)
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with Software Control Option
  • Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
  • Multiplexed Master Clear with Weak Pull-up or Input Only Pin
  • Programmable Code Protection
  • High-Endurance Flash/EEPROM Cell: 100,000 write Flash endurance, 1,000,000 write EEPROM endurance, Flash/Data EEPROM retention: >40 years
  • Standby Current: 50 nA @ ≥ 0 V, typical
  • Operating Current: 11 μA @ 32 kHz, 2.0 V, typical; 220 μA @ 4 MHz, 2.0 V, typical
  • Watchdog Timer Current: 1 μA @ 2.0 V, typical
  • 12 I/O Pins with Individual Direction Control: High-current source/sink for direct LED drive, Interrupt-on-change pin