XNRUSEMI XR65R36H
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR65R36H |
| LCSC Part # | C53159630 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 650V 85A 220W 36mΩ 1 N-channel N-Channel TO-247 Single FETs, MOSFETs |
| Datasheet | XNRUSEMI XR65R36H |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-247 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 1.51nF | |
| Current - Continuous Drain(Id) | 85A | |
| Ciss-Input Capacitance | 8.3nF | |
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss) | 130pF | |
| RDS(on) | 36mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 127nC@32V | |
| Gate Threshold Voltage (Vgs(th)) | 1.55V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-247 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 1.51nF | |
| Current - Continuous Drain(Id) | 85A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 8.3nF | |
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss) | 130pF | |
| RDS(on) | 36mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 127nC@32V | |
| Gate Threshold Voltage (Vgs(th)) | 1.55V | |
| Type | N-Channel |
Introduction
The XR65R36H utilizes super junction technology and design to deliver excellent on-resistance and low gate charge. This super junction MOSFET meets industry requirements for AC-DC switching power supplies in power factor correction, AC-DC power conversion, and industrial power applications. The XR65R36H complies with RoHS and green product requirements, guarantees 100% energy single-pulse avalanche breakdown ruggedness, and has passed comprehensive functional reliability verification.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-247 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 1.51nF | |
| Current - Continuous Drain(Id) | 85A | |
| Ciss-Input Capacitance | 8.3nF | |
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss) | 130pF | |
| RDS(on) | 36mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 127nC@32V | |
| Gate Threshold Voltage (Vgs(th)) | 1.55V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-247 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 1.51nF | |
| Current - Continuous Drain(Id) | 85A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 8.3nF | |
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss) | 130pF | |
| RDS(on) | 36mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 127nC@32V | |
| Gate Threshold Voltage (Vgs(th)) | 1.55V | |
| Type | N-Channel |
Introduction
The XR65R36H utilizes super junction technology and design to deliver excellent on-resistance and low gate charge. This super junction MOSFET meets industry requirements for AC-DC switching power supplies in power factor correction, AC-DC power conversion, and industrial power applications. The XR65R36H complies with RoHS and green product requirements, guarantees 100% energy single-pulse avalanche breakdown ruggedness, and has passed comprehensive functional reliability verification.
C53159630 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



