LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Minos BT151-650R

Manufacturer
MinosAsian Brands
MPN
BT151-650R
LCSC Part #
C53145472
Packaging
TO-220
Customer #
Key Attributes
20mA 15mA 650V One unidirectional thyristor TO-220 TRIACs
DatasheetMinos BT151-650R
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMinos
PackagingTO-220
Operating Temperature-
Holding Current (Ih)20mA
Current - Gate Trigger(Igt)15mA
Voltage - On State(Vtm)1.75V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)650V
Current - Surge(Itsm@f)100A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.5V