RVR HIXD25LR140J
| Manufacturer | RVRAsian Brands |
| MPN | HIXD25LR140J |
| LCSC Part # | C53144933 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | 2W 140mΩ Alloy Resistor ±5% ±50ppm/℃ 2512 Chip Resistor - Surface Mount |
| Datasheet | RVR HIXD25LR140J |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RVR | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 140mΩ | |
| Type | Alloy Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RVR | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 140mΩ | |
| Type | Alloy Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0172 | $ 0.34 |
| 200+ | $ 0.0169 | $ 3.38 |
| 600+ | $ 0.0166 | $ 9.96 |
| 2,000+ | $ 0.0164 | $ 32.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RVR | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 140mΩ | |
| Type | Alloy Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RVR | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 140mΩ | |
| Type | Alloy Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HIXD25NR140J | RVR | Similar | 2512 | 160 | $ 0.0185 | ||
| HIXD25LR140F | RVR | Similar | 2512 | 30 | $ 0.0226 | ||
| HIXD25NR140F | RVR | Similar | 2512 | 3,980 | $ 0.0495 |



