RVR HIRC12AR005J
| Manufacturer | RVRAsian Brands |
| MPN | HIRC12AR005J |
| LCSC Part # | C53144885 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1W 5mΩ Alloy Resistor ±5% ±50ppm/℃ 1206 Chip Resistor - Surface Mount |
| Datasheet | RVR HIRC12AR005J |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RVR | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 5mΩ | |
| Type | Alloy Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RVR | |
| Packaging | 1206 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 5mΩ | |
| Type | Alloy Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RVR | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 5mΩ | |
| Type | Alloy Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RVR | |
| Packaging | 1206 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 5mΩ | |
| Type | Alloy Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



