LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HXY MOSFET IMW65R083M1HXKSA1-HXY

Manufacturer
HXY MOSFETAsian Brands
MPN
IMW65R083M1HXKSA1-HXY
LCSC Part #
C53134028
Packaging
TO-247
Customer #
Key Attributes
650V 36A 127W 75mΩ@18V 1 N-channel N-Channel TO-247 Single FETs, MOSFETs
DatasheetHXY MOSFET IMW65R083M1HXKSA1-HXY
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-247
Operating Temperature-55℃~+175℃
ConfigurationStandalone
Drain to Source Voltage650V
Output Capacitance(Coss)60pF
Current - Continuous Drain(Id)36A
Ciss-Input Capacitance721pF
Pd - Power Dissipation127W
Reverse Transfer Capacitance (Crss)4.9pF
RDS(on)75mΩ@18V
Number1 N-channel
Gate Charge(Qg)32nC
Gate Threshold Voltage (Vgs(th))2.3V
TypeN-Channel

Features

AI Translation
  • Wide bandgap SiC MOSFET technology
  • Low on-resistance and high blocking voltage
  • Low capacitance for high-speed switching
  • Low reverse recovery charge
  • Halogen-free, RoHS compliant

Applications

AI Translation
  • Switching power supplies
  • Renewable energy
  • On-board chargers
  • High-voltage DC/DC converters