XYECONN XY-DC044-2.0
| Manufacturer | XYECONNAsian Brands |
| MPN | XY-DC044-2.0 |
| LCSC Part # | C53133513 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Right Angle DC Power Jack -20℃~+70℃ 2mm 6mm 2A 30V Through Hole Power Connectors |
| Datasheet | XYECONN XY-DC044-2.0 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Length | 11.6mm | |
| Connector Type | DC Power Jack | |
| Width | 9.53mm | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Length | 11.6mm | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Width | 9.53mm | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 30V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 130
130 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0942$ 0.0660 | $ 0.33 |
| 50+ | $ 0.0769$ 0.0539 | $ 2.70 |
| 150+ | $ 0.0683$ 0.0479 | $ 7.19 |
| 500+ | $ 0.0618$ 0.0433 | $ 21.65 |
| 2,500+ | $ 0.0566$ 0.0397 | $ 99.25 |
| 5,000+ | $ 0.054$ 0.0378 | $ 189.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Length | 11.6mm | |
| Connector Type | DC Power Jack | |
| Width | 9.53mm | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Length | 11.6mm | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Width | 9.53mm | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 30V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XY-DC-044A-20A | XYECONN | Similar | Through Hole | 30 | $0.1760 $0.22 |
1 more alternative parts.View all substitutes
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



