LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MPP125KE2A070B200ZR product image
  • MPP125KE2A070B200ZR thumbnail 1
  • MPP125KE2A070B200ZR thumbnail 2
  • MPP125KE2A070B200ZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DGCX MPP125KE2A070B200ZR

Manufacturer
DGCXAsian Brands
MPN
MPP125KE2A070B200ZR
LCSC Part #
C53133394
Packaging
Through Hole,P=20mm
Customer #
Key Attributes
1.2uF 250V -40℃~+105℃ ±10% Through Hole,P=20mm Film Capacitors
DatasheetDGCX MPP125KE2A070B200ZR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0673$ 0.34
50+$ 0.0659$ 3.30
200+$ 0.065$ 13.00
400+$ 0.0641$ 25.64
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerDGCX
PackagingThrough Hole,P=20mm
Capacitance1.2uF
Voltage Rating250V
Operating Temperature-40℃~+105℃
Tolerance±10%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MPP125J2GA080C3F0ZRDGCXSimilarThrough Hole,P=20mm500$ 0.0525
MPP125J2JA100B200ZRDGCXSimilarThrough Hole,P=20mm280$ 0.2385
B35125J2EC40GC3FU0RDGCXSimilarThrough Hole,P=10mm965$ 0.2626
MPP125J2GD080B200ZRDGCXSimilarThrough Hole4,520$ 0.07
MPP125J2SC060C03OZRDGCXSimilarThrough Hole,P=10mm215$ 0.1829
View and Compare All Alternative Parts.