LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec SGH20N60RUFDTU-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
SGH20N60RUFDTU-VB
LCSC Part #
C53132757
Packaging
TO-3P
Customer #
Key Attributes
600V TO-3P Single IGBTs
DatasheetVBsemi Elec SGH20N60RUFDTU-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerVBsemi Elec
PackagingTO-3P
Pd - Power Dissipation65W;15W
Td(off)112ns
Td(on)13ns
Current - Collector(Ic)40A;20A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Transfer Capacitance (Cres)38pF
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5V
Operating Temperature-55℃~+175℃
Vce Saturation(VCE(sat))1.7V
Collector Cut-Off Current (Ices)-
Reverse Recovery Time(trr)140ns
Switching Energy(Eoff)-
Turn-On Energy (Eon)-
Input Capacitance(Cies)2.8nF
Output Capacitance(Coes)33pF
Gate Charge(Qg)62nC@7V