LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLV77718PDBVR

Manufacturer
MPN
TLV77718PDBVR
LCSC Part #
C53127737
Packaging
SOT-23-5
Customer #
Key Attributes
1.8V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetTI TLV77718PDBVR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃
Output ConfigurationPositive
Output Current1A
Operating Voltage5.5V
FeaturesEnable control;Built-in soft-start;Output discharge;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TLV777 is a small low-dropout (LDO) linear regulator capable of delivering 1A output current. This LDO is designed to provide a voltage source with high PSRR. The device also offers load and line transient performance to meet a variety of circuit requirements. With an input voltage range of 1.5V to 5.5V and an output voltage range of 0.6V to 3.3V, the TLV777 is suited for a wide range of applications. The TLV777 features an integrated soft-start circuit to prevent excessive inrush current, minimizing input voltage droop during startup. An active pulldown circuit rapidly discharges the output when the LDO is disabled and provides a known startup state. The EN input allows an external logic signal to enable or disable the regulated output. The LDO operates stably with small ceramic capacitors, enabling an overall compact solution size. The operating junction temperature range is −40°C to +125°C. The LDO is available in a standard 2.9mm × 2.8mm SOT-23 (DBV) package.

Features

AI Translation
  • High PSRR: 60dB (1kHz), 45dB (1MHz)
  • VIN Range: 1.5V to 5.5V
  • Fixed Output Voltage Range: 0.6V to 3.3V
  • Output Voltage Accuracy: 2%
  • Low Dropout Voltage: 495mV maximum at 3.3VOUT, 1A
  • Foldback Current Limiting
  • Active Output Pull-Down
  • Package: 2.9mm × 2.8mm 5-Pin SOT-23 (DBV)

Applications

AI Translation
  • Smartphones
  • Tablets
  • Gaming consoles
  • Laptops
  • Streaming media players
  • Set-top boxes
  • Camera modules