Nexperia BAV99QCZ
| Manufacturer | |
| MPN | BAV99QCZ |
| LCSC Part # | C5311559 |
| Packaging | DFN1412D-3 |
| Customer # | |
| Key Attributes | 215mA 100V 855mV@10mA DFN1412D-3 Diode Arrays RoHS |
| Datasheet | Nexperia BAV99QCZ |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | DFN1412D-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | - | |
| Current - Rectified | 215mA | |
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 100V | |
| Pd - Power Dissipation | 335mW | |
| Voltage - Forward(Vf@If) | 855mV@10mA | |
| Reverse Leakage Current (Ir) | 500nA@80V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | DFN1412D-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | - | |
| Current - Rectified | 215mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 100V | |
| Pd - Power Dissipation | 335mW | |
| Voltage - Forward(Vf@If) | 855mV@10mA | |
| Reverse Leakage Current (Ir) | 500nA@80V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual series high-speed switching diodes in an ultra-compact DFN1412D-3 (SOT8009) leadless SMD plastic package with solderable side flanks.
Features
AI Translation
- High switching speed: reverse recovery time trr ≤ 4 ns
- Low leakage current
- Reverse voltage VR ≤ 100 V
- Low capacitance Cd ≤ 2 pF
- Ultra-compact SMD plastic package
- Package height as low as 0.5 mm
- Suitable for automated optical inspection (AOI) of solder joints
- Smaller footprint compared to conventional leaded SMD packages
Applications
AI Translation
- High-speed switching
- General-purpose switching
- Reverse polarity protection
- Space-constrained applications
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.6554 | $ 3.28 |
| 50+ | $ 0.5851 | $ 29.26 |
| 150+ | $ 0.5549 | $ 83.24 |
| 500+ | $ 0.5173 | $ 258.65 |
| 2,500+ | $ 0.4922 | $ 1230.50 |
| 5,000+ | $ 0.4821 | $ 2410.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | DFN1412D-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | - | |
| Current - Rectified | 215mA | |
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 100V | |
| Pd - Power Dissipation | 335mW | |
| Voltage - Forward(Vf@If) | 855mV@10mA | |
| Reverse Leakage Current (Ir) | 500nA@80V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | DFN1412D-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | - | |
| Current - Rectified | 215mA |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 100V | |
| Pd - Power Dissipation | 335mW | |
| Voltage - Forward(Vf@If) | 855mV@10mA | |
| Reverse Leakage Current (Ir) | 500nA@80V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Dual series high-speed switching diodes in an ultra-compact DFN1412D-3 (SOT8009) leadless SMD plastic package with solderable side flanks.
Features
AI Translation
- High switching speed: reverse recovery time trr ≤ 4 ns
- Low leakage current
- Reverse voltage VR ≤ 100 V
- Low capacitance Cd ≤ 2 pF
- Ultra-compact SMD plastic package
- Package height as low as 0.5 mm
- Suitable for automated optical inspection (AOI) of solder joints
- Smaller footprint compared to conventional leaded SMD packages
Applications
AI Translation
- High-speed switching
- General-purpose switching
- Reverse polarity protection
- Space-constrained applications
C5311559 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



